-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 250VDC, 60A (IR), Surface Mount, 3812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3497
|
Newark | Smd Fuse, Time Delay, 1.25A, 600V, 3812, Fuse Current:1.25A, Blow Characteristic:Time Delay, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Case Style:3812 [10030 Metric], Product Range:Singlfuse Telefuse Sf-3812Tm-T Series Rohs Compliant: Yes |Bourns SF-3812TM125T-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.8270 / $0.9540 | Buy Now |
DISTI #
SF-3812TM125T-2CT-ND
|
DigiKey | FUSE BRD 1.25A 600VAC/250VDC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7279 In Stock |
|
$0.7827 / $1.9700 | Buy Now |
DISTI #
SF-3812TM125T-2
|
Avnet Americas | Fuse Square Body 1.25A 600VAC 250VDC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812TM125T-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7347 | Buy Now |
DISTI #
95AC3497
|
Avnet Americas | Fuse Square Body 1.25A 600VAC 250VDC Time Lag 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 95AC3497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 2400 Partner Stock |
|
$0.8740 / $1.1300 | Buy Now |
DISTI #
652-SF-3812TM125T-2
|
Mouser Electronics | Surface Mount Fuses 600Vac 1.25A Singlfuse RoHS: Compliant | 4840 |
|
$0.2310 / $0.6400 | Buy Now |
DISTI #
V72:2272_22890448
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.1 X 3.1mm Ceramic T/R Min Qty: 130 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2030 Container: Cut Strips | Americas - 1441 |
|
$0.7294 / $0.7666 | Buy Now |
DISTI #
71537724
|
RS | Singlfuse 3812 Telecom 600Vac 1.25A | Bourns SF-3812TM125T-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
Onlinecomponents.com | SMD Telecom Fuse - 1.25A - 3812 - 600VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.2514 / $0.3048 | Buy Now |
DISTI #
62290406
|
Verical | Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.1 X 3.1mm Ceramic T/R Min Qty: 625 Package Multiple: 625 Date Code: 2214 | Americas - 10000 |
|
$0.3256 / $0.4233 | Buy Now |
DISTI #
54423468
|
Verical | Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.1 X 3.1mm Ceramic T/R Min Qty: 130 Package Multiple: 1 Date Code: 2030 | Americas - 1441 |
|
$0.7294 / $0.7666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812TM125T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812TM125T-2
Bourns Inc
Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 250VDC, 60A (IR), Surface Mount, 3812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 22 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1000 ms | |
Rated Breaking Capacity | 60 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND |