-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 200A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0096
|
Newark | Fuse, Time Delay, 1.25A, 3812, Fuse Current:1.25A, Product Range:Singlfuse Sf-3812Sp-T Series, Voltage Rating Vac:250V, Voltage Rating V Dc:63V, Blow Characteristic:Time Delay, Fuse Case Style:3812, Breaking Capacity Current Ac:250A, rohs Compliant: Yes |Bourns SF-3812SP125T-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3470 |
|
$0.8310 / $1.2100 | Buy Now |
DISTI #
SF-3812SP125T-2CT-ND
|
DigiKey | FUSE BRD 1.25A 250VAC/250VDC SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2385 In Stock |
|
$0.7827 / $1.9700 | Buy Now |
DISTI #
SF-3812SP125T-2
|
Avnet Americas | Fuse Chip 1.25A 280VAC 250VDC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812SP125T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.8804 | Buy Now |
DISTI #
652-SF-3812SP125T-2
|
Mouser Electronics | Surface Mount Fuses 1.25A 250V TIME DELAY RoHS: Compliant | 3435 |
|
$0.7750 / $1.6700 | Buy Now |
DISTI #
71616910
|
RS | Singlfuse 3812 time-lag 250V AC 1.25A | Bourns SF-3812SP125T-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Onlinecomponents.com | SMD Time Lag Fuse - 1.25A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now |
DISTI #
SF-3812SP125T-2
|
TTI | Surface Mount Fuses 1.25A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
SF-3812SP125T-2
|
Avnet Americas | Fuse Chip 1.25A 280VAC 250VDC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812SP125T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.8804 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 181 |
|
$1.2127 / $1.2890 | Buy Now |
DISTI #
SF-3812SP125T-2
|
Avnet Americas | Fuse Chip 1.25A 280VAC 250VDC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812SP125T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.8804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812SP125T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812SP125T-2
Bourns Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 200A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |