-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 20A, 250VAC, 250VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-3812F2000T-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0092
|
Newark | Fuse, Fast Acting, 20A, 3812, Fuse Current:20A, Product Range:Singlfuse Sf-3812F-T Series, Voltag... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2381 |
|
$2.3800 / $3.7200 | Buy Now |
DISTI #
SF-3812F2000T-2CT-ND
|
DigiKey | FUSE BRD MT 20A 250VAC/80DC 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2246 In Stock |
|
$1.7500 / $4.2900 | Buy Now |
DISTI #
SF-3812F2000T-2
|
Avnet Americas | Fuse Chip 20A 250VAC 80VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812F2000T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4560 / $1.9880 | Buy Now |
DISTI #
652-SF-3812F2000T-2
|
Mouser Electronics | Surface Mount Fuses 20A 250V FAST ACTING RoHS: Compliant | 0 |
|
$1.7500 / $3.5800 | Order Now |
DISTI #
V72:2272_23314718
|
Arrow Electronics | Fuse Chip Fast Acting 20A 250V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1838 Container: Cut Strips | Americas - 799 |
|
$1.0029 / $1.0882 | Buy Now |
DISTI #
71616903
|
RS | Singlfuse 3812 fast-acting 250V AC 20A | Bourns SF-3812F2000T-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2500 |
|
$3.9400 / $4.3300 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 20A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now |
DISTI #
33106821
|
Verical | Fuse Chip Fast Acting 20A 250V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R Min Qty: 7 Package Multiple: 1 Date Code: 1838 | Americas - 799 |
|
$1.0029 / $1.0882 | Buy Now |
DISTI #
SF-3812F2000T-2
|
TTI | Surface Mount Fuses 20A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.6600 | Buy Now |
DISTI #
SF-3812F2000T-2
|
Avnet Abacus | Fuse Chip 20A 250VAC 80VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812F2000T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812F2000T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812F2000T-2
Bourns Inc
Electric Fuse, Fast Blow, 20A, 250VAC, 250VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 50A | |
Blow Characteristic | FAST | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 356 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |