Part Details for SF-2923UC50C-2 by Bourns Inc
Overview of SF-2923UC50C-2 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SF-2923UC50C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71556557
|
RS | Singlfuse 2923 ultra-high-I 80Vdc 50A Reel of 1000 | Bourns SF-2923UC50C-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | 608 |
|
$3.4320 / $6.8640 | Buy Now |
Part Details for SF-2923UC50C-2
SF-2923UC50C-2 CAD Models
SF-2923UC50C-2 Part Data Attributes
|
SF-2923UC50C-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2923UC50C-2
Bourns Inc
Electric Fuse, 50A, 80VDC, 450A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 60 SEC AT 250% RATED CURRENT | |
Body Breadth | 5.8 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 7.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 750 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 450 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | J BEND |