-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-2410SP200W-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6805
|
Newark | Smd Fuse, Time Delay, 2A, 250Vac, 2410, Fuse Current:2A, Blow Characteristic:Time Delay, Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.3780 | Buy Now |
DISTI #
SF-2410SP200W-2CT-ND
|
DigiKey | FUSE BRD MT 2A 250VAC/125DC 2410 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11923 In Stock |
|
$0.3000 / $0.8800 | Buy Now |
DISTI #
67AC6805
|
Avnet Americas | Fuse Chip 2A 250VAC Time Lag 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 67A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
1980 Partner Stock |
|
$0.4830 / $0.7490 | Buy Now |
DISTI #
SF-2410SP200W-2
|
Avnet Americas | Fuse Chip 2A 250VAC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410SP200W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2836 / $0.4289 | Buy Now |
DISTI #
652-SF-2410SP200W-2
|
Mouser Electronics | Surface Mount Fuses 2.0A Time Lag 2410 SinglFuse RoHS: Compliant | 8107 |
|
$0.3340 / $0.7300 | Buy Now |
|
Onlinecomponents.com | SMD Time Lag Wire Core Fuse - 2A - 2410 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.3651 / $0.3706 | Buy Now |
DISTI #
SF-2410SP200W-2
|
TTI | Surface Mount Fuses 2.0A Time Lag 2410 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2930 / $0.3580 | Buy Now |
DISTI #
SF-2410SP200W-2
|
Avnet Abacus | Fuse Chip 2A 250VAC Time Lag 2Pin SMD TR - Tape and Reel (Alt: SF-2410SP200W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Time Lag Wire Core Fuse - 2A - 2410 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.3651 / $0.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410SP200W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410SP200W-2
Bourns Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Surface Mount, 2410,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |
This table gives cross-reference parts and alternative options found for SF-2410SP200W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410SP200W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.6948 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | SF-2410SP200W-2 vs 34.6948 |
MF2410F2.000TM | AEM Inc | $0.3677 | Electric Fuse, 2A, 250VAC, 100A (IR), Surface Mount, 2410, | SF-2410SP200W-2 vs MF2410F2.000TM |
GSL002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | SF-2410SP200W-2 vs GSL002 |
38212000000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Through Hole, TR5, ROHS COMPLIANT | SF-2410SP200W-2 vs 38212000000 |
GGM-V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Through Hole, | SF-2410SP200W-2 vs GGM-V2 |
0313002.HXIDP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | SF-2410SP200W-2 vs 0313002.HXIDP |
0034.6918 | Schurter Electronic Components | $0.3583 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | SF-2410SP200W-2 vs 0034.6918 |
JSP-A002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | SF-2410SP200W-2 vs JSP-A002 |
235002XP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | SF-2410SP200W-2 vs 235002XP |
JSP002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Normal Blow, 2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | SF-2410SP200W-2 vs JSP002 |