-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0066
|
Newark | Fuse, Fast Acting, 3.5A, 2410, Fuse Current:3.5A, Product Range:Singlfuse Sf-2410Fp-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Bourns SF-2410FP350T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 638 |
|
$0.5650 / $1.0500 | Buy Now |
DISTI #
118-SF-2410FP350T-2CT-ND
|
DigiKey | FUSE BRDMT 3.5A 125VAC/125DC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
SF-2410FP350T-2
|
Avnet Americas | Fuse, Surface Mount, 3.5 A, Fast Acting, 125 VAC, 2410 [6125 Metric], SinglFuse SF-2410FP-T - Tape and Reel (Alt: SF-2410FP350T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.4544 | Buy Now |
DISTI #
652-SF-2410FP350T-2
|
Mouser Electronics | Surface Mount Fuses 2410 Fast-Precision Tube 3.5A RoHS: Compliant | 883 |
|
$0.4030 / $1.0100 | Buy Now |
DISTI #
71677858
|
RS | Singlfuse 2410 fast-precision 3.5A | Bourns SF-2410FP350T-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3900 / $0.4570 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 540 |
|
$0.6412 / $0.6679 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3900 / $0.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FP350T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FP350T-2
Bourns Inc
Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |