Part Details for SF-2410FP125W-2 by Bourns Inc
Overview of SF-2410FP125W-2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP125W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3917
|
Newark | Fuse, Smd, 1.25A, Fast Acting, 2410, Fuse Current:1.25A, Product Range:Singlfuse Sf-2410Fpxxxw Series, Voltage Rating Vac:250V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Currentrohs Compliant: Yes |Bourns SF-2410FP125W-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6210 / $0.9010 | Buy Now |
DISTI #
SF-2410FP125W-2CT-ND
|
DigiKey | FUSE BRD 1.25A 250VAC/125DC 2410 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3447 In Stock |
|
$0.4166 / $1.0700 | Buy Now |
DISTI #
SF-2410FP125W-2
|
Avnet Americas | Fuse Chip 1.25A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP125W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410FP125W-2
|
Mouser Electronics | Surface Mount Fuses 1.25A 250V FAST ACTING RoHS: Compliant | 4769 |
|
$0.3470 / $0.7800 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Wire Core Fuse - 1.25A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
SF-2410FP125W-2
|
TTI | Surface Mount Fuses 1.25A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2880 / $0.3450 | Buy Now |
DISTI #
SF-2410FP125W-2
|
Avnet Abacus | Fuse Chip 1.25A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP125W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Fast Acting Wire Core Fuse - 1.25A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |