Part Details for SF-2352KOHM0.25%25PPM by Vishay Precision Group Inc
Overview of SF-2352KOHM0.25%25PPM by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF-2352KOHM0.25%25PPM
SF-2352KOHM0.25%25PPM CAD Models
SF-2352KOHM0.25%25PPM Part Data Attributes
|
SF-2352KOHM0.25%25PPM
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2352KOHM0.25%25PPM
Vishay Precision Group Inc
Fixed Resistor, Metal Film, 1W, 352000ohm, 0.25% +/-Tol, -25,25ppm/Cel, 2616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2019-07-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 352000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 0.25% |