Part Details for SF-225001-S20 by Sawnics Inc
Overview of SF-225001-S20 by Sawnics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC-02P2-2500-156.250000 | SiTime | SIT9501AC-02P2-2500-156.250000 | |
SIT9375AI-02A2-2500-100.000000 | SiTime | SIT9375AI-02A2-2500-100.000000 |
Price & Stock for SF-225001-S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53033432
|
Verical | Wireless ,RF SAW Filter Min Qty: 125 Package Multiple: 1 | Americas - 510 |
|
$0.5000 | Buy Now |
Part Details for SF-225001-S20
SF-225001-S20 CAD Models
SF-225001-S20 Part Data Attributes
|
SF-225001-S20
Sawnics Inc
Buy Now
Datasheet
|
Compare Parts:
SF-225001-S20
Sawnics Inc
SAW Filter, 1 Function(s), 2250MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAWNICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2250 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |