Part Details for SF-2184 by BUD Industries Inc
Overview of SF-2184 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4822
|
Newark | Swing Frame Rack, 21In, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:610Mm, External Width - Metric:540Mm, External Depth - Metric:457Mm, External Height - Imperial:24", External Width - Imperial:21.3" Rohs Compliant: Yes |Bud Industries SF-2184 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$211.6400 | Buy Now |
DISTI #
377-1298-ND
|
DigiKey | RACK SWING FRAME 24"X21.25" BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.5000 | Buy Now |
DISTI #
563-SF-2184
|
Mouser Electronics | Racks & Rack Cabinets Wall Mount Rack with Swing Out Frame (24.3 X 21.3 X 18 In) RoHS: Compliant | 0 |
|
$203.4900 / $203.5000 | Order Now |
DISTI #
70148497
|
RS | Rack, Open, Wallmount, Swing Frame,19 In,12U/21 In, Black,75 Lb Wt-Cap, SF Series | Bud Industries SF-2184 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$197.5000 / $229.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$204.1400 | Buy Now |
|
Onlinecomponents.com | Black Steel Rack Mount Swing Frame Rack - External 24.28 x 21.25 x 18 Inches - Internal 21.06 x 19 x 18 Inches RoHS: Compliant | 14 Factory Stock |
|
$206.6800 / $221.9900 | Buy Now |
|
Master Electronics | Black Steel Rack Mount Swing Frame Rack - External 24.28 x 21.25 x 18 Inches - Internal 21.06 x 19 x 18 Inches RoHS: Compliant | 14 Factory Stock |
|
$206.6800 / $221.9900 | Buy Now |
DISTI #
10014398
|
TestEquity LLC | Bud Industries SF-2184 Wall Mount Rack, Swing Out Frame, 24.3x21.3x18 in, Swing Frame Series | 14 |
|
$229.6500 | Buy Now |