-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W6009
|
Newark | Fuse, 4A, 24Vdc, Smd, Slow Blow, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Sf-1206S Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-1206S400-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10334 |
|
$0.3430 / $0.4000 | Buy Now |
DISTI #
14P7190
|
Newark | Fuse, 4A, 24Vdc, Smd, Slow Blow, Full Reel, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Sf-1206S Series Rohs Compliant: Yes |Bourns SF-1206S400-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3160 | Buy Now |
DISTI #
84AC2713
|
Newark | Singlfuse 1206 Smd Slow 4A |Bourns SF-1206S400-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3100 | Buy Now |
DISTI #
SF-1206S400-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 4A 32VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7271 In Stock |
|
$0.2102 / $0.5400 | Buy Now |
DISTI #
SF-1206S400-2
|
Avnet Americas | Fuse Chip 4A 24V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206S400-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.3408 | Buy Now |
DISTI #
87W6009
|
Avnet Americas | Fuse Chip 4A 24V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 87W6009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 10334 Partner Stock |
|
$0.3660 / $0.5410 | Buy Now |
DISTI #
652-SF-1206S400-2
|
Mouser Electronics | Surface Mount Fuses 4A Slow Blow 1206 SinglFuse RoHS: Compliant | 6748 |
|
$0.2090 / $0.4900 | Buy Now |
DISTI #
E02:0323_00119421
|
Arrow Electronics | Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 1206 Ceramic T/R UL Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2338 | Europe - 5000 |
|
$0.2048 / $0.2125 | Buy Now |
DISTI #
V72:2272_06260976
|
Arrow Electronics | Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 1206 Ceramic T/R UL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 4536 |
|
$0.2824 / $0.3591 | Buy Now |
DISTI #
70155230
|
RS | FUSE, SMT, FAST ACTING, 4.00 AMPS, 14 OHM, DC 24V | Bourns SF-1206S400-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$0.4320 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S400-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S400-2
Bourns Inc
Electric Fuse, Slow Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-1206S400-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S400-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206S250-2 | Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206S250-2 |
SF-1206F200-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206F200-2 |
SF-1206S300-2 | Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206S300-2 |
SF-1206F400-2 | Electric Fuse, Fast Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206F400-2 |
SF-1206F500-2 | Electric Fuse, Fast Blow, 5A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206F500-2 |
SF-1206S100-2 | Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206S100-2 |
SF-1206S080-2 | Electric Fuse, Slow Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206S080-2 |
SF-1206S500-2 | Electric Fuse, Slow Blow, 5A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206S500-2 |
SF-1206F250-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206F250-2 |
SF-1206F150-2 | Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206S400-2 vs SF-1206F150-2 |