-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2.5A, 65VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6765
|
Newark | 1206 Slow-Blow Wire 2.5A /Tape & Reel - 7" Reel |Bourns SF-1206S250W-2 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
SF-1206S250W-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 65VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2622 In Stock |
|
$0.4500 / $0.8200 | Buy Now |
DISTI #
SF-1206S250W-2
|
Avnet Americas | Fuse Wire Core 2.5A 65V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S250W-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3380 / $0.5112 | Buy Now |
DISTI #
652-SF-1206S250W-2
|
Mouser Electronics | Surface Mount Fuses 2.5A Slow Blow 1206 SinglFuse RoHS: Compliant | 0 |
|
$0.3740 / $0.6500 | Order Now |
DISTI #
V72:2272_21375788
|
Arrow Electronics | Fuse Chip Slow Blow Acting 2.5A 65V SMD Solder Pad 1206 3.2 X 1.6 X 1.08mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1745 Container: Cut Strips | Americas - 2376 |
|
$0.0673 / $0.3344 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Wire Core Fuse - 2.5A - 1206 -65VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
26927209
|
Verical | Fuse Chip Slow Blow Acting 2.5A 65V SMD Solder Pad 1206 3.2 X 1.6 X 1.08mm T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1745 | Americas - 2376 |
|
$0.0673 / $0.0795 | Buy Now |
DISTI #
SF-1206S250W-2
|
TTI | Surface Mount Fuses 2.5A Slow Blow 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4460 | Buy Now |
DISTI #
SF-1206S250W-2
|
Avnet Abacus | Fuse Wire Core 2.5A 65V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S250W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Slow Blow Wire Core Fuse - 2.5A - 1206 -65VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S250W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S250W-2
Bourns Inc
Electric Fuse, Slow Blow, 2.5A, 65VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | TUV; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-1206S250W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S250W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SA250W-2 | Electric Fuse, Slow Blow, 2.5A, 65VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SF-1206S250W-2 vs SF-1206SA250W-2 |