-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6520
|
Newark | Smd Fuse, Slow Blow, 2A, 63Vdc, 1206, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206S-M Series Rohs Compliant: Yes |Bourns SF-1206S200M-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.2890 | Buy Now |
DISTI #
SF-1206S200M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 63VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24340 In Stock |
|
$0.2250 / $0.6600 | Buy Now |
DISTI #
52AC6520
|
Avnet Americas | Fuse Multilayer 2A 63V Slow Blow 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC6520) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 2950 Partner Stock |
|
$0.3690 / $0.6140 | Buy Now |
DISTI #
SF-1206S200M-2
|
Avnet Americas | Fuse Multilayer 2A 63V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S200M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.3692 | Buy Now |
DISTI #
652-SF-1206S200M-2
|
Mouser Electronics | Surface Mount Fuses 2A Slow Blow 1206 SinglFuse RoHS: Compliant | 14773 |
|
$0.2250 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.2955 / $0.3000 | Buy Now |
DISTI #
63000041
|
Verical | Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Ceramic T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2216 | Americas - 3000 |
|
$0.3842 / $0.3900 | Buy Now |
DISTI #
82779544
|
Verical | Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Ceramic T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 2950 |
|
$0.6468 | Buy Now |
DISTI #
57005083
|
Verical | Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Ceramic T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2110 | Americas - 248 |
|
$0.3059 | Buy Now |
DISTI #
SF-1206S200M-2
|
TTI | Surface Mount Fuses 2A Slow Blow 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S200M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S200M-2
Bourns Inc
Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.05 s |
This table gives cross-reference parts and alternative options found for SF-1206S200M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S200M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12V6T2R0 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-1206S200M-2 vs CF12V6T2R0 |
PF1206H2 | Electric Fuse | ProTek Devices | SF-1206S200M-2 vs PF1206H2 |
SF-1206HIA200M-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SF-1206S200M-2 vs SF-1206HIA200M-2 |
SBF32202ASB | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | SF-1206S200M-2 vs SBF32202ASB |
SF-1206SP200-2 | Fuse, | Bourns Inc | SF-1206S200M-2 vs SF-1206SP200-2 |
SBF32202ASTP | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | SF-1206S200M-2 vs SBF32202ASTP |
SF-1206HI200M-2 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206S200M-2 vs SF-1206HI200M-2 |
SF-1206FP200-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206S200M-2 vs SF-1206FP200-2 |
RG2R00V | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SF-1206S200M-2 vs RG2R00V |
0469002.WR | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SF-1206S200M-2 vs 0469002.WR |