-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1.5A, 65VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206S150W-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6516
|
Newark | Fuse, Smd, 1.5A, Slow Blow, 1206, Fuse Current:1.5A, Product Range:Singlfuse Sf-1206Sxxxw Series, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 709 |
|
$0.8780 / $1.0600 | Buy Now |
DISTI #
67AC6761
|
Newark | 1206 Slow-Blow Wire 1.5A /Tape & Reel - 7" Reel |Bourns SF-1206S150W-2 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
SF-1206S150W-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 65VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
425 In Stock |
|
$0.4500 / $1.2700 | Buy Now |
DISTI #
SF-1206S150W-2
|
Avnet Americas | Fuse Wire Core 1.5A 65V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S150W-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.4849 | Buy Now |
DISTI #
652-SF-1206S150W-2
|
Mouser Electronics | Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse RoHS: Compliant | 1652 |
|
$0.3600 / $0.8800 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Wire Core Fuse - 1.5A - 1206 -65VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
SF-1206S150W-2
|
TTI | Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3280 / $0.4210 | Buy Now |
DISTI #
SF-1206S150W-2
|
Avnet Abacus | Fuse Wire Core 15A 65V Slow Blow 2Pin SMD TR - Tape and Reel (Alt: SF-1206S150W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Slow Blow Wire Core Fuse - 1.5A - 1206 -65VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S150W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S150W-2
Bourns Inc
Electric Fuse, Slow Blow, 1.5A, 65VDC, 50A (IR), Surface Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |