-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 12A, 35VDC, 150A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206HV12M-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3197
|
Newark | Fuse, 12A, High Inrush Withstand, 1206, Fuse Current:12A, Product Range:Singlfuse Sf-1206Hvxxm Ser... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2345 |
|
$0.7660 | Buy Now |
DISTI #
67AC6753
|
Newark | 1206 High-Inrush Multilayer 12A /Tape & Reel - 7" Reel |Bourns SF-1206HV12M-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
118-SF-1206HV12M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 12A 35VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2790 In Stock |
|
$0.3750 / $1.0800 | Buy Now |
DISTI #
SF-1206HV12M-2
|
Avnet Americas | Fuse Chip 12A 35VDC High Voltage and High Current 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206HV12M-2... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.4040 | Buy Now |
DISTI #
652-SF-1206HV12M-2
|
Mouser Electronics | Surface Mount Fuses 12A Single blow fuse 1206 SinglFuse RoHS: Compliant | 1981 |
|
$0.3700 / $0.7500 | Buy Now |
DISTI #
71268198
|
RS | 1206 SMD High-Voltage Multilayer 12A | Bourns SF-1206HV12M-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Onlinecomponents.com | SMD High Current, High Voltage Multilayer Fuse - 12A - 1206 - 35VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3660 / $0.4290 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.4536 / $1.2960 | Buy Now | |
DISTI #
SF-1206HV12M-2
|
TTI | Surface Mount Fuses 12A Single blow fuse 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2650 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206HV12M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206HV12M-2
Bourns Inc
Electric Fuse, 12A, 35VDC, 150A (IR), Surface Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 150 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 35 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |