-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6849
|
Newark | Smd Fuse, 20A, 50V, 1206 Rohs Compliant: Yes |Bourns SF-1206HHA2000R-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.6960 / $1.1400 | Buy Now |
DISTI #
118-SF-1206HHA2000R-2CT-ND
|
DigiKey | FUSE SMD 50V 20A AUTO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2893 In Stock |
|
$0.4293 / $1.1000 | Buy Now |
DISTI #
SF-1206HHA2000R-2
|
Avnet Americas | 1206 HIGH-CURRENT MET-FOIL. 20A AUTO - Tape and Reel (Alt: SF-1206HHA2000R-2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.4828 | Buy Now |
DISTI #
652-SF-1206HHA2000R2
|
Mouser Electronics | Surface Mount Fuses 1206 high-current met-foil. 20A Auto RoHS: Compliant | 11743 |
|
$0.4290 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4221 / $0.8840 | Buy Now | |
DISTI #
SF-1206HHA2000R-2
|
TTI | Surface Mount Fuses 1206 high-current met-foil. 20A Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4410 | Buy Now |
|
Master Electronics | 0 |
|
$0.4221 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy