Part Details for SF-1206HHA1000R-2 by Bourns Inc
Results Overview of SF-1206HHA1000R-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206HHA1000R-2 Information
SF-1206HHA1000R-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SF-1206HHA1000R-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6846
|
Newark | Smd Fuse, 10A, 50V, 1206 Rohs Compliant: Yes |Bourns SF-1206HHA1000R-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2565 |
|
$0.5450 / $0.9780 | Buy Now |
DISTI #
118-SF-1206HHA1000R-2CT-ND
|
DigiKey | FUSE SMD 50V 10A AUTO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4250 / $1.1000 | Buy Now |
DISTI #
SF-1206HHA1000R-2
|
Avnet Americas | 1206 high-current met-foil. 10A Auto - Tape and Reel (Alt: SF-1206HHA1000R-2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.4579 | Buy Now |
DISTI #
652-SF-1206HHA1000R2
|
Mouser Electronics | Surface Mount Fuses 1206 high-current met-foil. 10A Auto RoHS: Compliant | 7169 |
|
$0.4740 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
DISTI #
SF-1206HHA1000R-2
|
TTI | Surface Mount Fuses 1206 high-current met-foil. 10A Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4740 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |