-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 24VDC, 300A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3195
|
Newark | Fuse, 30A, High Inrush Withstand, 1206, Fuse Current:30A, Product Range:Singlfuse Sf-1206Hhxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:24V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:1206, Breaking Rohs Compliant: Yes |Bourns SF-1206HH30M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 724 |
|
$0.9190 | Buy Now |
DISTI #
67AC6739
|
Newark | 1206 High-Inrush Multilayer 30A /Tape & Reel - 7" Reel |Bourns SF-1206HH30M-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.5810 | Buy Now |
DISTI #
SF-1206HH30M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 30A 24VDC 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4931 In Stock |
|
$0.4625 / $1.2000 | Buy Now |
DISTI #
SF-1206HH30M-2
|
Avnet Americas | Fuse Chip 30A 24VDC High Current and High Inrush Current Withstand 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206HH30M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.5254 | Buy Now |
DISTI #
652-SF-1206HH30M-2
|
Mouser Electronics | Surface Mount Fuses 30A Single blow fuse 1206 SinglFuse RoHS: Compliant | 3983 |
|
$0.3720 / $0.8800 | Buy Now |
DISTI #
71268196
|
RS | 1206 SMD High-Current High-Inrush 30A | Bourns SF-1206HH30M-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Onlinecomponents.com | SMD High Current, High Inrush Multilayer Fuse - 30A - 1206 - 24VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.3139 / $0.3971 | Buy Now |
DISTI #
SF-1206HH30M-2
|
TTI | Surface Mount Fuses 30A Single blow fuse 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3730 | Buy Now |
|
Master Electronics | SMD High Current, High Inrush Multilayer Fuse - 30A - 1206 - 24VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.3139 / $0.3971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206HH30M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206HH30M-2
Bourns Inc
Electric Fuse, 30A, 24VDC, 300A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 273 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 300 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |