Part Details for SF-1206F250M-2 by Bourns Inc
Overview of SF-1206F250M-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SF-1206F250M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5678
|
Newark | Smd Fuse, Fast Acting, 2.5A, 65Vdc, 1206 Rohs Compliant: Yes |Bourns SF-1206F250M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1753 |
|
$0.5610 / $0.8470 | Buy Now |
DISTI #
26AK6676
|
Newark | 1206 Fast-Acting Multilayer 2.5A /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206F250M-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3930 | Buy Now |
DISTI #
118-SF-1206F250M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 65VDC 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8313 In Stock |
|
$0.3156 / $0.8100 | Buy Now |
DISTI #
SF-1206F250M-2
|
Avnet Americas | Fuse Chip 2.5A 65VDC Fast 2-Pin 1206 SMD T/R - Tape and Reel (Alt: SF-1206F250M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
652-SF-1206F250M-2
|
Mouser Electronics | Surface Mount Fuses 2.5A 65V FAST ACTING RoHS: Compliant | 3577 |
|
$0.3150 / $0.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3173 / $0.3679 | Buy Now | |
DISTI #
SF-1206F250M-2
|
TTI | Surface Mount Fuses 2.5A 65V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3290 | Buy Now |
DISTI #
SF-1206F250M-2
|
Avnet Americas | Fuse Chip 2.5A 65VDC Fast 2-Pin 1206 SMD T/R - Tape and Reel (Alt: SF-1206F250M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2890 |
|
$0.6603 / $0.7458 | Buy Now |
|
Master Electronics | 0 |
|
$0.3173 / $0.3679 | Buy Now |
Part Details for SF-1206F250M-2
SF-1206F250M-2 CAD Models
SF-1206F250M-2 Part Data Attributes:
|
SF-1206F250M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206F250M-2
Bourns Inc
Electric Fuse, Fast Blow, 2.5A, 65VDC, 60A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 60 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0002 s |