Part Details for SF-1206F125-2 by Bourns Inc
Overview of SF-1206F125-2 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-1206F125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7174
|
Newark | Fuse, 1.25A, 63Vdc, Smd, Fast Acting, Full Reel, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Sf-1206F Series Rohs Compliant: Yes |Bourns SF-1206F125-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3030 | Buy Now |
DISTI #
62X0630
|
Newark | Fuse, 1.25A, 63Vdc, Fast Acting, 1206, Fuse Current:1.25A, Product Range:Sf-1206F Series, Voltage Rating Vac:-, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Bourns SF-1206F125-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3630 / $0.4960 | Buy Now |
DISTI #
81AC9886
|
Newark | Singlfuse 1206 Smd Fast 1.25A |Bourns SF-1206F125-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.2950 | Buy Now |
DISTI #
SF-1206F125-2CT-ND
|
DigiKey | FUSE BOARD MNT 1.25A 63VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231 In Stock |
|
$0.3020 / $0.7800 | Buy Now |
DISTI #
SF-1206F125-2
|
Avnet Americas | Fuse Chip 1.25A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206F125-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.3266 | Buy Now |
DISTI #
652-SF-1206F125-2
|
Mouser Electronics | Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse RoHS: Compliant | 14967 |
|
$0.1900 / $0.5100 | Buy Now |
DISTI #
70408478
|
RS | Fuse, Board Mount, 1.25A, 63VDC 1206 | Bourns SF-1206F125-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.4350 | RFQ |
|
Onlinecomponents.com | Fuse Chip Fast Acting 1.25A 63V SMD Solder Pad 1206 T/R UL RoHS: Compliant | 0 |
|
$0.2855 / $0.5980 | Buy Now |
DISTI #
SF-1206F125-2
|
TTI | Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2020 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3070 |
|
$0.5852 | Buy Now |
Part Details for SF-1206F125-2
SF-1206F125-2 CAD Models
SF-1206F125-2 Part Data Attributes:
|
SF-1206F125-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206F125-2
Bourns Inc
Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for SF-1206F125-2
This table gives cross-reference parts and alternative options found for SF-1206F125-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206F125-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC32202ADTP | Electric Fuse, Fast Blow, 2A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-1206F125-2 vs FCC32202ADTP |
SF-1206F700-2 | Electric Fuse, Fast Blow, 7A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206F700-2 |
SF-1206F150-2 | Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206F150-2 |
SF-1206S400-2 | Electric Fuse, Slow Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206S400-2 |
SF-1206S300-2 | Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206S300-2 |
SF-1206S500-2 | Electric Fuse, Slow Blow, 5A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206S500-2 |
FCC32501ADB | Electric Fuse, Fast Blow, 0.5A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-1206F125-2 vs FCC32501ADB |
SF-1206F400-2 | Electric Fuse, Fast Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206F400-2 |
SF-1206F200-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206F200-2 |
SF-1206S150-2 | Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F125-2 vs SF-1206S150-2 |