-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2491
|
Newark | Fuse, 1A, 63Vdc, Smd, Fast Acting, Fuse Current:1A, Product Range:Sf-1206F Series, Voltage Rating Vac:-, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Bourns SF-1206F100-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14217 |
|
$0.3570 / $0.4430 | Buy Now |
DISTI #
87W5996
|
Newark | Fuse, 1A, 63Vdc, Smd, Fast Acting, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 (3216 Metric), Product Range:Sf-1206F Series Rohs Compliant: Yes |Bourns SF-1206F100-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3170 | Buy Now |
DISTI #
14P7173
|
Newark | Fuse, 1A, 63Vdc, Smd, Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Sf-1206F Series Rohs Compliant: Yes |Bourns SF-1206F100-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3030 | Buy Now |
DISTI #
SF-1206F100-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 63VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
36793 In Stock |
|
$0.1969 / $0.5100 | Buy Now |
DISTI #
SF-1206F100-2
|
Avnet Americas | Fuse Chip 1A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206F100-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.3266 | Buy Now |
DISTI #
SF-1206F100-2
|
Avnet Americas | Fuse Chip 1A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206F100-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SF-1206F100-2
|
Avnet Americas | Fuse Chip 1A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206F100-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.3266 | Buy Now |
DISTI #
652-SF-1206F100-2
|
Mouser Electronics | Surface Mount Fuses 1A Fast Acting 1206 SinglFuse RoHS: Compliant | 4917 |
|
$0.1970 / $0.4800 | Buy Now |
DISTI #
V72:2272_06260961
|
Arrow Electronics | Fuse Chip Fast Acting 1A 63V SMD Solder Pad 1206 T/R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1746 Container: Cut Strips | Americas - 3016 |
|
$0.3087 / $0.3524 | Buy Now |
DISTI #
70155229
|
RS | FUSE, SMT, FAST ACTING, 1.00 AMPS, 108 OHM, DC 63V | Bourns SF-1206F100-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206F100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206F100-2
Bourns Inc
Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL COPPER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for SF-1206F100-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206F100-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHC32402ADTP | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-1206F100-2 vs FHC32402ADTP |
SF-1206S150-2 | Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F100-2 vs SF-1206S150-2 |
SF-1206S125-2 | Electric Fuse, Slow Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F100-2 vs SF-1206S125-2 |
SF-1206F700-2 | Electric Fuse, Fast Blow, 7A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F100-2 vs SF-1206F700-2 |
FHC32502ADTP | Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-1206F100-2 vs FHC32502ADTP |
SF-1206S300-2 | Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F100-2 vs SF-1206S300-2 |
SF-1206S500-2 | Electric Fuse, Slow Blow, 5A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F100-2 vs SF-1206S500-2 |
FCC32202ADB | Electric Fuse, Fast Blow, 2A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-1206F100-2 vs FCC32202ADB |
FCC32132ADTP | Electric Fuse, Fast Blow, 1.25A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-1206F100-2 vs FCC32132ADTP |
SF-1206F250-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-1206F100-2 vs SF-1206F250-2 |