Part Details for SF-1206F080-2 by Bourns Inc
Results Overview of SF-1206F080-2 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206F080-2 Information
SF-1206F080-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SF-1206F080-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7886
|
Newark | Smd Fuse, Fast Act, 0.8A, 63Vdc, 1206, Fuse Current:800Ma, Blow Characteristic:Fast Acting, Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.2560 | Buy Now |
DISTI #
14P7172
|
Newark | 1206 Fast-Acting Sputtering 0.8A /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206F080-... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.3960 | Buy Now |
DISTI #
SF-1206F080-2CT-ND
|
DigiKey | FUSE BOARD MNT 800MA 63VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10380 In Stock |
|
$0.1875 / $0.5600 | Buy Now |
DISTI #
32AK7886
|
Avnet Americas | Fuse Chip 0.8A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack |
4980 Partner Stock |
|
$0.4360 / $0.5200 | Buy Now |
DISTI #
SF-1206F080-2
|
Avnet Americas | Fuse Chip 0.8A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206F080-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1950 / $0.3266 | Buy Now |
DISTI #
652-SF-1206F080-2
|
Mouser Electronics | Surface Mount Fuses 0.8A Fast Acting 1206 SinglFuse RoHS: Compliant | 12420 |
|
$0.1870 / $0.4600 | Buy Now |
DISTI #
V72:2272_06261197
|
Arrow Electronics | Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 T/R UL RoHS: Compliant Min Qty: 368 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 3281 |
|
$0.3151 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 T/R UL RoHS: Compliant |
14000 In Stock |
|
$0.2855 / $0.6257 | Buy Now |
DISTI #
58749578
|
Verical | Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 T/R UL RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2121 | Americas - 14000 |
|
$0.4329 / $0.7361 | Buy Now |
DISTI #
83139143
|
Verical | Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 T/R UL RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 4980 |
|
$0.4567 / $0.5488 | Buy Now |
Part Details for SF-1206F080-2
SF-1206F080-2 CAD Models
SF-1206F080-2 Part Data Attributes
|
SF-1206F080-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206F080-2
Bourns Inc
Electric Fuse, Fast Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for SF-1206F080-2
This table gives cross-reference parts and alternative options found for SF-1206F080-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206F080-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF-1206F400-2 | Bourns Inc | $0.3906 | Electric Fuse, Fast Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206F400-2 |
FCC32801ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 0.8A, 50VDC, 50A (IR), Surface Mount, | SF-1206F080-2 vs FCC32801ADTP |
SF-1206F250-2 | Bourns Inc | $0.3303 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206F250-2 |
SF-1206F100-2 | Bourns Inc | $0.3492 | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206F100-2 |
SF-1206S300-2 | Bourns Inc | $0.3679 | Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206S300-2 |
SF-1206F150-2 | Bourns Inc | $0.2863 | Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206F150-2 |
SF-1206F200-2 | Bourns Inc | $0.3492 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206F200-2 |
FHC32502ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, | SF-1206F080-2 vs FHC32502ADTP |
SF-1206S125-2 | Bourns Inc | $0.2988 | Electric Fuse, Slow Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206F080-2 vs SF-1206S125-2 |
FCC32252ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 50VDC, 50A (IR), Surface Mount, | SF-1206F080-2 vs FCC32252ADTP |