Part Details for SF-100GLB0W00-3DB by Amphenol Corporation
Overview of SF-100GLB0W00-3DB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB0W00-6DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-6DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 6dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for SF-100GLB0W00-3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7105
|
Newark | 100G Loopback 0W 3Db |Amphenol Cables On Demand SF-100GLB0W00-3DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $57.0100 | Buy Now |
DISTI #
3272-SF-100GLB0W00-3DB-ND
|
DigiKey | 100G LOOPBACK 0W 3DB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2500 | Buy Now |
DISTI #
SF-100GLB0W00-3DB
|
Avnet Americas | 100-Gigabit Ethernet Loopback Adapter Module for QSFP28 Enabled (28Gbps x 4 Channels) Port Testing 3dB Attenuation - Bulk (Alt: SF-100GLB0W00-3DB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3712 | Buy Now |
DISTI #
523-SF100GLB0W003DB
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Amphenol RoHS: Compliant | 0 |
|
$44.1600 / $53.0700 | Order Now |
|
Onlinecomponents.com | 100Gb Loopback 0W 3db RoHS: Compliant | 0 |
|
$43.5600 / $57.6700 | Buy Now |