-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2.5A, 32VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6491
|
Newark | Fuse, Smd, 2.5A, Time Delay, 0603, Fuse Current:2.5A, Product Range:Singlfuse Sf-0603Spxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Time Delay, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0603SP250M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3549 |
|
$0.5020 / $0.6040 | Buy Now |
DISTI #
SF-0603SP250M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 32VDC 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12649 In Stock |
|
$0.2738 / $0.7900 | Buy Now |
DISTI #
SF-0603SP250M-2
|
Avnet Americas | Fuse Multilayer 2.5A 32V Time-Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603SP250M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SF-0603SP250M-2
|
Mouser Electronics | Surface Mount Fuses 2.5A 32V TIME DELAY RoHS: Compliant | 14703 |
|
$0.2690 / $0.5000 | Buy Now |
DISTI #
V72:2272_19888019
|
Arrow Electronics | Fuse Chip Slow Blow Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2044 Container: Cut Strips | Americas - 385 |
|
$0.2214 / $0.3186 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
DISTI #
52135432
|
Verical | Fuse Chip Slow Blow Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2044 | Americas - 385 |
|
$0.2214 / $0.2958 | Buy Now |
DISTI #
SF-0603SP250M-2
|
TTI | Surface Mount Fuses 2.5A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2660 | Buy Now |
DISTI #
SF-0603SP250M-2
|
Avnet Abacus | Fuse Multilayer 2.5A 32V Time-Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603SP250M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603SP250M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SP250M-2
Bourns Inc
Electric Fuse, Time Lag Blow, 2.5A, 32VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |
This table gives cross-reference parts and alternative options found for SF-0603SP250M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603SP250M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206FP250-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-0603SP250M-2 vs SF-1206FP250-2 |
S1206S2.5 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | SF-0603SP250M-2 vs S1206S2.5 |
PF1206H2.5 | Electric Fuse | ProTek Devices | SF-0603SP250M-2 vs PF1206H2.5 |
152000.2,5GT-1K | Electric Fuse, Very Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | SF-0603SP250M-2 vs 152000.2,5GT-1K |
CFS06V3T2R50 | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-0603SP250M-2 vs CFS06V3T2R50 |
044102.5WR | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SF-0603SP250M-2 vs 044102.5WR |
1206SFP250F/32 | Electric Fuse, | Littelfuse Inc | SF-0603SP250M-2 vs 1206SFP250F/32 |
FHC20252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-0603SP250M-2 vs FHC20252ABTP |
SBF32252ASTP | Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | SF-0603SP250M-2 vs SBF32252ASTP |
RG2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SF-0603SP250M-2 vs RG2R50V |