-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3A, 35VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5671
|
Newark | Smd Fuse, Slow Blow, 3A, 35Vdc, 0603 Rohs Compliant: Yes |Bourns SF-0603SA300M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3479 |
|
$0.6580 / $0.7420 | Buy Now |
DISTI #
26AK6669
|
Newark | 0603 Slow-Blow Multilayer 3A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603SA300M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4940 | Buy Now |
DISTI #
118-SF-0603SA300M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 3A 35VDC 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3662 In Stock |
|
$0.4375 / $1.1300 | Buy Now |
DISTI #
SF-0603SA300M-2
|
Avnet Americas | Fuse Chip 3A 35VDC Slow Blow 2-Pin 0603 SMD T/R - Tape and Reel (Alt: SF-0603SA300M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4550 / $0.4970 | Buy Now |
DISTI #
652-SF-0603SA300M-2
|
Mouser Electronics | Surface Mount Fuses 3A 35V TIME DELAY RoHS: Compliant | 6872 |
|
$0.4370 / $0.8700 | Buy Now |
DISTI #
V72:2272_25893892
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3A 35V SMD Solder Pad 1.6 X 0.8mm Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1145 |
|
$0.4488 / $0.6285 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Fuse - 3A - 0603 - 35VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
56715998
|
Verical | Fuse Chip Slow Blow Acting 3A 35V SMD Solder Pad 1.6 X 0.8mm Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2108 | Americas - 1145 |
|
$0.4488 | Buy Now |
DISTI #
SF-0603SA300M-2
|
TTI | Surface Mount Fuses 3A 35V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4460 | Buy Now |
DISTI #
SF-0603SA300M-2
|
Avnet Abacus | Fuse Chip 3A 35VDC Slow Blow 2-Pin 0603 SMD T/R - Tape and Reel (Alt: SF-0603SA300M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603SA300M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SA300M-2
Bourns Inc
Electric Fuse, Slow Blow, 3A, 35VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 35 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |