-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 0.75A, 65VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5665
|
Newark | Smd Fuse, Slow Blow, 0.75A, 65Vdc, 0603 Rohs Compliant: Yes |Bourns SF-0603SA075M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.6690 / $0.8120 | Buy Now |
DISTI #
26AK6663
|
Newark | 0603 Slow-Blow Multilayer 0.75A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603SA075M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4940 | Buy Now |
DISTI #
118-SF-0603SA075M-2CT-ND
|
DigiKey | FUSE BOARD MNT 750MA 65VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3861 In Stock |
|
$0.4375 / $1.1300 | Buy Now |
DISTI #
SF-0603SA075M-2
|
Avnet Americas | Fuse Chip 0.75A 65VDC Slow Blow 2-Pin 0603 SMD T/R - Tape and Reel (Alt: SF-0603SA075M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-SF-0603SA075M-2
|
Mouser Electronics | Surface Mount Fuses .75A 65V TIME DELAY RoHS: Compliant | 6991 |
|
$0.4370 / $0.9000 | Buy Now |
DISTI #
V72:2272_25893886
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.75A 65V SMD Solder Pad 1.6 X 0.8mm Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2108 Container: Cut Strips | Americas - 4000 |
|
$0.4488 / $0.5022 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Fuse - 0.75A - 0603 - 63VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
56715956
|
Verical | Fuse Chip Slow Blow Acting 0.75A 65V SMD Solder Pad 1.6 X 0.8mm Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2108 | Americas - 4000 |
|
$0.4488 | Buy Now |
DISTI #
SF-0603SA075M-2
|
TTI | Surface Mount Fuses .75A 65V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
DISTI #
C1S134601359123
|
Chip1Stop | Chip fuse RoHS: Compliant | 4000 |
|
$0.5760 / $0.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603SA075M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SA075M-2
Bourns Inc
Electric Fuse, Slow Blow, 0.75A, 65VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-0603SA075M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603SA075M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206HIA075M-2 | Electric Fuse, Fast Blow, 0.75A, 65VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SF-0603SA075M-2 vs SF-1206HIA075M-2 |