-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7161
|
Newark | Fuse, Smd, 1A, Slow Blow, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Singlfuse Sf-0603S Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-0603S100-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5294 |
|
$0.3280 / $0.5820 | Buy Now |
DISTI #
SF-0603S100-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 32VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19700 In Stock |
|
$0.2232 / $0.5800 | Buy Now |
DISTI #
SF-0603S100-2
|
Avnet Americas | Fuse Chip 1A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0603S100-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
14P7161
|
Avnet Americas | Fuse Chip 1A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 14P7161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 5294 Partner Stock |
|
$0.3560 / $0.5820 | Buy Now |
DISTI #
652-SF-0603S100-2
|
Mouser Electronics | Surface Mount Fuses 1A Slow Blow 0603 SinglFuse RoHS: Compliant | 1972 |
|
$0.2230 / $0.5500 | Buy Now |
DISTI #
E02:0323_00119158
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | Europe - 20000 |
|
$0.2027 / $0.2071 | Buy Now |
DISTI #
V36:1790_06260950
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2404 | Americas - 15000 |
|
$0.3051 | Buy Now |
DISTI #
V72:2272_06260950
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2907 |
|
$0.3082 / $0.4044 | Buy Now |
DISTI #
71279506
|
RS | Singlfuse 0603 SMD slow 1A | Bourns SF-0603S100-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 | RFQ |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 T/R UL RoHS: Compliant |
26380 In Stock |
|
$0.2140 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603S100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603S100-2
Bourns Inc
Electric Fuse, Slow Blow, 1A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 35 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |