-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.75A, 35VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6694
|
Newark | 0603 Fast-Precision Pcb 1.75A /Tape & Reel - 7" Reel |Bourns SF-0603FP175F-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3680 | Buy Now |
DISTI #
62AC8173
|
Newark | Fuse, Smd, Fast Acting, 1.75A, 0603, Fuse Current:1.75A, Product Range:Singlfuse Sf-0603Fpxxxf Series, Voltage Rating Vac:24V, Voltage Rating V Dc:35V, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-0603FP175F-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6180 / $0.7010 | Buy Now |
DISTI #
SF-0603FP175F-2CT-ND
|
DigiKey | FUSE BRDMT 1.75A 24VAC/35DC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7993 In Stock |
|
$0.3375 / $0.9700 | Buy Now |
DISTI #
SF-0603FP175F-2
|
Avnet Americas | Fuse Chip 1.75A 35VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603FP175F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.3834 | Buy Now |
DISTI #
652-SF-0603FP175F-2
|
Mouser Electronics | Surface Mount Fuses 1.75A Fast Act Prec 0603 SinglFuse RoHS: Compliant | 6743 |
|
$0.2800 / $0.5400 | Buy Now |
DISTI #
V72:2272_21679904
|
Arrow Electronics | Fuse Chip Fast Acting 1.75A 35V SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1747 Container: Cut Strips | Americas - 6960 |
|
$0.0492 / $0.2444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
DISTI #
27022135
|
Verical | Fuse Chip Fast Acting 1.75A 35V SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1747 | Americas - 6960 |
|
$0.0492 / $0.0949 | Buy Now |
DISTI #
SF-0603FP175F-2
|
TTI | Surface Mount Fuses 1.75A Fast Act Prec 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2800 | Buy Now |
DISTI #
SF-0603FP175F-2
|
Avnet Abacus | Fuse Chip 1.75A 35VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603FP175F-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603FP175F-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603FP175F-2
Bourns Inc
Electric Fuse, Fast Blow, 1.75A, 35VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 24 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.75 A | |
Rated Voltage(AC) | 35 V | |
Rated Voltage(DC) | 35 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |