Part Details for SF-0603F125-2 by Bourns Inc
Overview of SF-0603F125-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SF-0603F125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0161
|
Newark | Fuse, 1.25A, 32V, 0603, Fuse Current:1.25A, Product Range:Sf-0603F Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Bourns SF-0603F125-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.4580 | Buy Now |
DISTI #
14P7149
|
Newark | 0603 Fast-Acting Sputtering 1.25A /Tape & Reel - 7" Reel |Bourns SF-0603F125-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4130 | Buy Now |
DISTI #
118-SF-0603F125-2CT-ND
|
DigiKey | FUSE BOARD MNT 1.25A 32VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
28461 In Stock |
|
$0.2333 / $0.6300 | Buy Now |
DISTI #
SF-0603F125-2
|
Avnet Americas | Fuse Chip 1.25A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0603F125-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2080 / $0.3408 | Buy Now |
DISTI #
652-SF-0603F125-2
|
Mouser Electronics | Surface Mount Fuses 1.25A Fast Acting 0603 SinglFuse RoHS: Compliant | 16833 |
|
$0.2000 / $0.5400 | Buy Now |
DISTI #
V72:2272_06260940
|
Arrow Electronics | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1625 Container: Cut Strips | Americas - 2 |
|
$0.0414 / $0.2058 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R RoHS: Compliant | 0 |
|
$0.2979 / $0.6240 | Buy Now |
DISTI #
SF-0603F125-2
|
TTI | Surface Mount Fuses 1.25A Fast Acting 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
DISTI #
SF-0603F125-2
|
Avnet Abacus | Fuse Chip 1.25A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0603F125-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R RoHS: Compliant | 0 |
|
$0.2979 / $0.6240 | Buy Now |
Part Details for SF-0603F125-2
SF-0603F125-2 CAD Models
SF-0603F125-2 Part Data Attributes
|
SF-0603F125-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603F125-2
Bourns Inc
Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |