-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 50VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9878
|
Newark | Singlfuse 0603 Smd Fast 0.5A |Bourns SF-0603F050-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.3340 / $0.3410 | Buy Now |
DISTI #
15P2476
|
Newark | Fuse, 500Ma, 50Vdc, Smd, Fast Acting, Fuse Current:500Ma, Product Range:Sf-0603F Series, Voltage Rating Vac:-, Voltage Rating V Dc:50Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Breakingrohs Compliant: Yes |Bourns SF-0603F050-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2588 |
|
$0.3730 / $0.4740 | Buy Now |
DISTI #
14P7145
|
Newark | Fuse, 500Ma, 50Vdc, Smd, Fast Acting, Full Reel, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Sf-0603F Series Rohs Compliant: Yes |Bourns SF-0603F050-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3160 | Buy Now |
DISTI #
87W5986
|
Newark | Fuse, 500Ma, 50Vdc, Smd, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Sf-0603F Series Rohs Compliant: Yes |Bourns SF-0603F050-2 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3130 | Buy Now |
DISTI #
SF-0603F050-2CT-ND
|
DigiKey | FUSE BOARD MNT 500MA 50VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21722 In Stock |
|
$0.2272 / $0.4300 | Buy Now |
DISTI #
SF-0603F050-2
|
Avnet Americas | Fuse Chip 0.5A 50V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0603F050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.2000 / $0.3408 | Buy Now |
DISTI #
652-SF-0603F050-2
|
Mouser Electronics | Surface Mount Fuses 0.5A Fast Acting 0603 SinglFuse RoHS: Compliant | 14259 |
|
$0.2020 / $0.4900 | Buy Now |
DISTI #
V72:2272_06261193
|
Arrow Electronics | Fuse Chip Fast Acting 0.5A 50V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 Container: Cut Strips | Americas - 3164 |
|
$0.2824 / $0.3160 | Buy Now |
DISTI #
70155225
|
RS | FUSE, SMT, FAST ACTING, 0.50 AMPS, 250 OHM, DC 50V | Bourns SF-0603F050-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$0.4880 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.5A 50V SMD Solder Pad 0603 T/R RoHS: Compliant |
20000 In Stock |
|
$0.1961 / $0.2234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603F050-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603F050-2
Bourns Inc
Electric Fuse, Fast Blow, 0.5A, 50VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |