-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.375A, 35VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6472
|
Newark | Fuse, Smd, 0.375A, Fast Acting, 0402, Fuse Current:375Ma, Product Range:Singlfuse Sf-0402Fpxxxf Series, Voltage Rating Vac:-, Voltage Rating V Dc:35V, Blow Characteristic:Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-0402FP0375F-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20074 |
|
$0.6060 | Buy Now |
DISTI #
67AC6666
|
Newark | 0402 Fast-Precision Pcb 0.375A /Tape & Reel - 7" Reel |Bourns SF-0402FP0375F-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 | Buy Now |
DISTI #
SF-0402FP0375F-2CT-ND
|
DigiKey | FUSE BOARD MNT 375MA 35VDC 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62636 In Stock |
|
$0.2384 / $0.7000 | Buy Now |
DISTI #
SF-0402FP0375F-2
|
Avnet Americas | Fuse Surface Mount 0.375A 35V Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: SF-0402FP0375F-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.3976 | Buy Now |
DISTI #
652-SF-0402FP0375F-2
|
Mouser Electronics | Surface Mount Fuses .375A 32V FAST ACTING RoHS: Compliant | 39215 |
|
$0.2380 / $0.5900 | Buy Now |
DISTI #
V72:2272_19936473
|
Arrow Electronics | Fuse Chip Fast Acting 0.375A 35V SMD Solder Pad 0402 1 X 0.51 X 0.33mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 19475 |
|
$0.3082 / $0.3344 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3585 / $1.0080 | Buy Now |
DISTI #
65209140
|
Verical | Fuse Chip Fast Acting 0.375A 35V SMD Solder Pad 0402 1 X 0.51 X 0.33mm T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2239 | Americas - 19475 |
|
$0.3344 | Buy Now |
DISTI #
SF-0402FP0375F-2
|
TTI | Surface Mount Fuses .375A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.2380 | Buy Now |
DISTI #
SF-0402FP0375F-2
|
Avnet Abacus | Fuse Surface Mount 0.375A 35V Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: SF-0402FP0375F-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0402FP0375F-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402FP0375F-2
Bourns Inc
Electric Fuse, Fast Blow, 0.375A, 35VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.33 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(DC) | 35 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |