Part Details for SETLBKYEAUOA by C&K
Overview of SETLBKYEAUOA by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SETLBKYEAUOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-SETLBKYEAUOA
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$6.3700 / $7.3500 | Order Now |
DISTI #
000000000001051575
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for SETLBKYEAUOA
SETLBKYEAUOA CAD Models
SETLBKYEAUOA Part Data Attributes
|
SETLBKYEAUOA
C&K
Buy Now
Datasheet
|
Compare Parts:
SETLBKYEAUOA
C&K
KEYPAD SWITCH, SPDT, MOMENTARY, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | WIDE BUTTON TYPE | |
Body Color | WHITE | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | YELLOW LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |
Alternate Parts for SETLBKYEAUOA
This table gives cross-reference parts and alternative options found for SETLBKYEAUOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SETLBKYEAUOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SETLBKRD7.62AUOA | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLBKRD7.62AUOA |
SETLGYRDAUOABRN | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLGYRDAUOABRN |
SETLGYYE7.62AUOABRN | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLGYYE7.62AUOABRN |
SETLGYYEAUOABRN | KEYPAD SWITCH, SPDT, MOMENTARY, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SETLBKYEAUOA vs SETLGYYEAUOABRN |
SETLBKGNAUOABRN | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLBKGNAUOABRN |
SETLGYGN7.62AUOA | KEYPAD SWITCH, SPDT, MOMENTARY, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SETLBKYEAUOA vs SETLGYGN7.62AUOA |
SETLGYGN7.62AUOABRN | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLGYGN7.62AUOABRN |
SETLBKYE7.62AUOA | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLBKYE7.62AUOA |
SETLGYGNAUOABRN | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLGYGNAUOABRN |
SETLGYYE7.62AUOA | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SETLBKYEAUOA vs SETLGYYE7.62AUOA |