There are no models available for this part yet.
Overview of SETBKAUEE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SETBKAUEE by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant | 0 |
|
$8.1100 / $22.8100 | Buy Now | ||
Master Electronics | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant | 0 |
|
$8.1100 / $22.8100 | Buy Now |
CAD Models for SETBKAUEE by Littelfuse Inc
Related Parts for SETBKAUEE
-
SET2LGYGNYEAUEEKeypad Switches
-
SGL1-20Rectifier Diodes
-
SD15CTransient Suppressors
-
SG3525ADWSwitching Regulator or Controllers
-
SI2371EDS-T1-GE3Small Signal Field-Effect Transistors
-
SI3415-TPSmall Signal Bipolar Transistors
-
031302.8VXPElectric Fuses
-
SETBKAU0APushbutton Switches
-
SFH615AGR-X017TOptocoupler