Part Details for SET130112 by Semtech Corporation
Overview of SET130112 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET130112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8003
|
Newark | A 1Phhw 15A Std 600V |Semtech SET130112 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.9500 | Buy Now |
DISTI #
SET130112-ND
|
DigiKey | DIODE GEN PURP 600V 15A MODULE Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SET130112
|
Avnet Americas | A 1PHHW 15A STD 600V - Bulk (Alt: SET130112) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SET130112
|
Avnet Americas | A 1PHHW 15A STD 600V - Bulk (Alt: SET130112) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SET130112
|
Avnet Silica | (Alt: SET130112) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SET130112
SET130112 CAD Models
SET130112 Part Data Attributes:
|
SET130112
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET130112
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, G76, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G76 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XXPM-X2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for SET130112
This table gives cross-reference parts and alternative options found for SET130112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SET130112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET010112 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, G57, 2 PIN | Semtech Corporation | SET130112 vs SET010112 |