Part Details for SET050123 by Semtech Corporation
Overview of SET050123 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET050123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7963
|
Newark | A D0-4 1Phhw 40A Sfst 500V |Semtech SET050123 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.7400 | Buy Now |
DISTI #
SET050123
|
Avnet Americas | A D0-4 1PHHW 40A SFST 500V - Bulk (Alt: SET050123) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SET050123
SET050123 CAD Models
SET050123 Part Data Attributes
|
SET050123
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET050123
Semtech Corporation
Rectifier Diode, 1 Phase, 2 Element, 40A, 500V V(RRM), Silicon, G79, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G79 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-XRPM-D2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | RADIAL |