SET040203
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, G58, 2 PIN

Overview of SET040203 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for SET040203 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SET040203-ND
DigiKey DIODE MODULE 1000V 15A Lead time: 17 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # SET040203
Avnet Americas Diode Switching 1KV 30A 2-Pin - Bulk (Alt: SET040203) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for SET040203 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SET040203 by Semtech Corporation

SET040203
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
O-XRPM-D2
Pin Count
2
Manufacturer Package Code
G58
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-XRPM-D2
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
RADIAL
Want to compare parts?
  1. SET040203
    Semtech Corporation
    Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, G58, 2 PIN
    VS

Related Parts for SET040203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SET040203 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SET040203 by Semtech Corporation

  • Please alert me when SET040203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SET040203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SET040203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SET040203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SET040203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SET040203 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: