Part Details for SET010411 by Semtech Corporation
Overview of SET010411 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET010411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SET010411
|
Avnet Americas | A 1PHHW 15A SFST 150V - Bulk (Alt: SET010411) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SET010411
SET010411 CAD Models
SET010411 Part Data Attributes
|
SET010411
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET010411
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G57, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G57, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G57 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XRPM-D2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | RADIAL |
Alternate Parts for SET010411
This table gives cross-reference parts and alternative options found for SET010411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SET010411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET130211 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G76, 2 PIN | Semtech Corporation | SET010411 vs SET130211 |
SET010211 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, | Semtech Corporation | SET010411 vs SET010211 |