Part Details for SET010211 by Semtech Corporation
Overview of SET010211 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET010211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SET010211-ND
|
DigiKey | DIODE GEN PURP 150V 15A MODULE Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SET010211
|
Avnet Americas | High Current, High Density, Isol@ed, Silicon Power Rectifier Stud - Bulk (Alt: SET010211) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 4 |
|
$181.6800 | Buy Now |
Part Details for SET010211
SET010211 CAD Models
SET010211 Part Data Attributes
|
SET010211
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET010211
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XRPM-D2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | RADIAL |
Alternate Parts for SET010211
This table gives cross-reference parts and alternative options found for SET010211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SET010211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET130211 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G76, 2 PIN | Semtech Corporation | SET010211 vs SET130211 |