Part Details for SET YE AU 0A by C&K
Results Overview of SET YE AU 0A by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SET YE AU 0A Information
SET YE AU 0A by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SET YE AU 0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6261
|
Newark | Set Ye Au 0A |C&k Components SET YE AU 0A RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.1000 | Buy Now |
DISTI #
401-1236-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$4.5800 | Buy Now |