Part Details for SET RD AU OA by C&K
Results Overview of SET RD AU OA by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SET RD AU OA Information
SET RD AU OA by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65230A2DCA | Texas Instruments | Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85 | |
TPS65230DCAT | Texas Instruments | Power Management IC for Digital Set Top Boxes 48-HTSSOP 0 to 50 | |
TPS65231A2DCAR | Texas Instruments | Power Management IC (PMIC) for Digital Set-Top Boxes 48-HTSSOP 0 to 85 |
Price & Stock for SET RD AU OA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6259
|
Newark | Set Rd Au Oa |C&k Components SET RD AU OA RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.7700 | Buy Now |
DISTI #
401-1234-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
413 In Stock |
|
$4.8125 / $7.5200 | Buy Now |