SESLC5VT23-3U
Suzhou Good-Ark Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # V99:2348_17734566
Arrow Electronics ESD Suppressor Diode Diode Array Uni-Dir 5V 13Vc 3-Pin SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 Americas - 7981
  • 1 $0.0253
$0.0253 Buy Now
DISTI # 25957903
Verical ESD Suppressor Diode Diode Array Uni-Dir 5V 13Vc 3-Pin SOT-23 RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1623 Americas - 7981
  • 212 $0.0253
$0.0253 Buy Now
DISTI # C1S333400002603
Chip1Stop Unclassified 7981
  • 10 $0.0541
$0.0541 Buy Now

CAD Models for SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd

SESLC5VT23-3U
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
Non-rep Peak Rev Power Dis-Max
45 W
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SESLC5VT23-3U
    Suzhou Good-Ark Electronics Co Ltd
    Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Related Parts for SESLC5VT23-3U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of SESLC5VT23-3U would you like to use for your alert(s)?
  • Please alert me when SESLC5VT23-3U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SESLC5VT23-3U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SESLC5VT23-3U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SESLC5VT23-3U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SESLC5VT23-3U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SESLC5VT23-3U by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: