Part Details for SESDT-20-32-G-20.0-L2 by Samtec Inc
Overview of SESDT-20-32-G-20.0-L2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-20-32-G-20.0-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-20-32-G-20.0-L2-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4600 | Buy Now |
DISTI #
SESDT-20-32-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 0.51m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SESDT-20-32-G-20.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0100 / $27.4600 | Buy Now |
DISTI #
200-SESDT2032G20.0L2
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$19.8800 / $27.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6700 / $36.7400 | Buy Now |
DISTI #
000000000006172207
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$19.8800 / $27.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6700 / $36.7400 | Buy Now |
DISTI #
5db757daa75e1a3bafe593bd
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$15.3500 / $27.4600 | Buy Now |