Part Details for SESDT-15-32-G-15.0-L4 by Samtec Inc
Results Overview of SESDT-15-32-G-15.0-L4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-15-32-G-15.0-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-15-32-G-15.0-L4
|
Avnet Americas | 0.80 mm Double Row Tiger Eye Discrete Wire C - Bulk (Alt: SESDT-15-32-G-15.0-L4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6688 / $20.9528 | Buy Now |
DISTI #
200-SESDT1532G15.0L4
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye(TM) Discrete Wire Cable Assembly | 0 |
|
$12.8100 / $19.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3200 / $26.1600 | Buy Now |
DISTI #
000000000007200317
|
Sager | 0.80 MM DOUBLE ROW TIGER EYE� DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$14.4500 / $19.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3200 / $26.1600 | Buy Now |