Part Details for SESDT-15-32-G-05.5-L1 by Samtec Inc
Overview of SESDT-15-32-G-05.5-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-15-32-G-05.5-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-15-32-G-05.5-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1000 | Buy Now |
DISTI #
SESDT-15-32-G-05.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.14m 32AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-15-32-G-05.5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SESDT1532G05.5L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$10.9700 / $17.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6900 / $22.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6900 / $22.8800 | Buy Now |
DISTI #
5cd918d9cd7c1c4c3870d67f
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$9.5600 / $17.1000 | Buy Now |