There are no models available for this part yet.
Overview of SESDT-10-32-G-23.6-L1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for SESDT-10-32-G-23.6-L1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-23.6-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1100 | Buy Now | |
DISTI #
SESDT-10-32-G-23.6
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 0.6m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SESDT-10-32-G-23.6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $16.1100 | Buy Now | |
DISTI #
200-SESDT1032G23.6L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$10.3300 / $16.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0200 / $21.5500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.0200 / $21.5500 | Buy Now | ||
DISTI #
5cd918cccd7c1c4c3870c652
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$9.0000 / $16.1100 | Buy Now |
CAD Models for SESDT-10-32-G-23.6-L1 by Samtec Inc
Part Data Attributes for SESDT-10-32-G-23.6-L1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|