There are no models available for this part yet.
Overview of SESDT-10-32-G-12.0-L4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for SESDT-10-32-G-12.0-L4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-12.0-L4-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7700 | Buy Now | |
DISTI #
SESDT-10-32-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $13.7700 | Buy Now | |
DISTI #
200-SESDT1032G12.0L4
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$7.7000 / $13.7700 | Order Now | |
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.4200 / $18.4300 | Buy Now | ||
DISTI #
000000000005497635
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.9700 / $13.7700 | Buy Now | |
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.4200 / $18.4300 | Buy Now | ||
DISTI #
5cd917fbcd7c1c4c386fd52e
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$7.6990 / $13.7740 | Buy Now |
CAD Models for SESDT-10-32-G-12.0-L4 by Samtec Inc
Part Data Attributes for SESDT-10-32-G-12.0-L4 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|