Part Details for SESDT-05-32-G-40.0-L by Samtec Inc
Overview of SESDT-05-32-G-40.0-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-05-32-G-40.0-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-05-32-G-40.0-L-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4300 | Buy Now |
DISTI #
SESDT-05-32-G-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 32AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-05-32-G-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $8.4300 | Buy Now |
DISTI #
200-SESDT0532G400L
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.1200 / $8.4300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4700 / $10.6900 | Buy Now |
DISTI #
SESDT-05-32-G-40.0-L
|
Avnet Abacus | (Alt: SESDT-05-32-G-40.0-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4700 / $10.6900 | Buy Now |
DISTI #
5cd918cacd7c1c4c3870c3dd
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$4.4600 / $8.4300 | Buy Now |