Part Details for SESDT-05-32-G-09.5-L4 by Samtec Inc
Overview of SESDT-05-32-G-09.5-L4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-05-32-G-09.5-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-05-32-G-09.5-L4
|
Avnet Americas | 0.80 mm Double Row Tiger Eye Discrete Wire C - Bulk (Alt: SESDT-05-32-G-09.5-L4) RoHS: Compliant Container: Bulk | 0 |
|
$6.3400 / $8.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6700 / $11.0900 | Buy Now |
DISTI #
000000000007200310
|
Sager | 0.80 MM DOUBLE ROW TIGER EYE� DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$6.0000 / $8.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6700 / $11.0900 | Buy Now |
DISTI #
64a271a72be6aefe980f03dc
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$4.6300 / $8.7500 | Buy Now |