-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Zener, X3DFN-2, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SESD5481MUT5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1573
|
Newark | Esd Protection Zener/ Reel |Onsemi SESD5481MUT5G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
2156-SESD5481MUT5G-OS-ND
|
DigiKey | TVS DIODE 5VWM 15VC 2X3DFN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5925000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
2832-SESD5481MUT5G-488-ND
|
DigiKey | TVS DIODE 5VWM 15VC 2X3DFN Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
490000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
488-SESD5481MUT5GCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC 2X3DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0371 / $0.3000 | Buy Now |
DISTI #
SESD5481MUT5G
|
Avnet Americas | ESD Suppressor Zener ?20KV 2-Pin DFN T/R - Tape and Reel (Alt: SESD5481MUT5G) RoHS: Not Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
490000 Partner Stock |
|
$0.0333 / $0.0340 | Buy Now |
DISTI #
SESD5481MUT5G
|
Avnet Americas | ESD Suppressor Zener ?20KV 2-Pin DFN T/R - Tape and Reel (Alt: SESD5481MUT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 490000 Factory Stock |
|
$0.0377 / $0.0404 | Buy Now |
DISTI #
863-SESD5481MUT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE RoHS: Compliant | 16752 |
|
$0.0370 / $0.3100 | Buy Now |
DISTI #
V79:2366_28988867
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin X3-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 9483 |
|
$0.0355 / $0.2520 | Buy Now |
|
Onlinecomponents.com | ESD Protection Zener RoHS: Compliant | 0 |
|
$0.0350 / $0.0401 | Buy Now |
DISTI #
86011708
|
Verical | ESD Suppressor TVS Bi-Dir 5V 2-Pin X3-DFN T/R RoHS: Compliant Min Qty: 8548 Package Multiple: 1 Date Code: 1501 | Americas - 5925000 |
|
$0.0439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SESD5481MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SESD5481MUT5G
onsemi
ESD Protection Zener, X3DFN-2, 10000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN-2 | |
Package Description | X3DFN-2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.7 V | |
Breakdown Voltage-Nom | 6.85 V | |
Clamping Voltage-Max | 23 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |