-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0402, DFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1883
|
Newark | Diode, Esd Protection, 0.2Pf, Clamping Voltage Vc Max:-, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sesd0 Series Rohs Compliant: Yes |Littelfuse SESD0402X1UN-0020-090 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2480 | Buy Now |
DISTI #
SESD0402X1UN-0020-090CT-ND
|
DigiKey | TVS DIODE 7VWM 9.2VC 0402/2DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44732 In Stock |
|
$0.1581 / $0.5600 | Buy Now |
DISTI #
650-SESD0402X1UN0020
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-CH 0402 9V Uni-Di .20pF 20kV SESD RoHS: Compliant | 599523 |
|
$0.1530 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SESD0402X1UN-0020-090
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SESD0402X1UN-0020-090
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0402, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |